Texas Instruments OPA646UB

Op Amp Single Low Power Amplifier ±5.5V 8-Pin SOIC Tube
$ 7.121

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.121
$ 3.904
Stock
163,200
164,201
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Texas Instruments OPA646UB provided by its distributors.

Op Amp Single Low Power Amplifier ±5.5V 8-Pin SOIC Tube
5.25mA 180V/μs 1 3mV 2μA Voltage Feedback SOIC-8 SMD mount
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.