Texas Instruments OPA625IDBVR

Op Amp Single Precision Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA625IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages11 years ago

HQonline

Inventory History

3 month trend:
-28.17%

CAD Models

Download Texas Instruments OPA625IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 1.871
Stock
554,328
510,373
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
115 V/µs
115 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

IC OPAMP VFB 1 CIRCUIT SOT23-6 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Analog DevicesMAX4476AUT#TG16
Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 / IC OPAMP GP 10MHZ RRO SOT23-6
Analog DevicesMAX4488AUT#TG16
OP Amp Single GP R-R O/P 5.5V 6-Pin SOT-23 T/R
Analog DevicesLTC6255HS6#TRMPBF
OP-AMP, 6.5MHZ, -40 TO 125DEG C, TSOT-23; Available until stocks are exhausted
Analog DevicesMAX4462TEUT+T
SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments OPA625IDBVR provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R
High Bandwidth, High Precision, Low Noise & Distortion Amplifier SAR ADC Driver with Power Scaling 6-SOT-23 -40 to 125
IC OPAMP GP 1 CIRCUIT SOT23-6 / 18-Bit Analog-to-Digital Converter (ADC) Drivers
Precision Operational Amplifier
2mA 115V/μs 3.2nV/rtHz@5V 120MHz Rail-to-Rail 1Ch 1Op ±2.75V 5.5V 100μV 2μA General Purpose SOT-23-6 SMD Adhesive Mount 1.3mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.