Texas Instruments OPA615IDGSTG4

Wide Bandwidth, DC Restoration Circuit 10-VSSOP -40 to 85

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA615IDGSTG4.

Texas Instruments

Datasheet31 pages15 years ago
Datasheet30 pages18 years ago
Datasheet6 pages19 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments OPA615IDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.288
$ 12.288
Stock
23,862
182,188
182,188
Authorized Distributors
0
4
4
Case/Package
MSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
2500 V/µs
2500 V/µs
2500 V/µs
Gain Bandwidth Product
-
710 MHz
710 MHz
Input Offset Voltage (Vos)
40 mV
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6.2 V
6.2 V
6.2 V
Operating Supply Current
13 mA
13 mA
13 mA

Descriptions

Descriptions of Texas Instruments OPA615IDGSTG4 provided by its distributors.

Wide Bandwidth, DC Restoration Circuit 10-VSSOP -40 to 85
OP Amp Single GP ±6.2V 10-Pin VSSOP T/R
SAMPLE AND HOLD AMPLIFIER PDSO10
IC DC RESTORATION CIRCUIT 10MSOP
Tranconductance Amplifier IC; Amplifier Type:Transconductance; Supply Voltage Min:6V; Supply Voltage Max:36V; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.