Texas Instruments OPA615IDGSR

Operational Transconductance Amplifier with high impedance cascode current source output
$ 6.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA615IDGSR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet30 pages18 years ago
Datasheet6 pages19 years ago
Technical Drawing2 pages22 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA615IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.863
$ 12.188
Stock
303,930
6,771,626
Authorized Distributors
2
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
2500 V/µs
2500 V/µs
Gain Bandwidth Product
710 MHz
710 MHz
Input Offset Voltage (Vos)
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6.2 V
6.2 V
Operating Supply Current
13 mA
13 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA615IDGSR.

Related Parts

Texas InstrumentsVCA824IDGSR
Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85
Texas InstrumentsOPA695IDGKT
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-VSSOP -40 to 85
Texas InstrumentsTHS4504DGK
Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA615IDGSR provided by its distributors.

Operational Transconductance Amplifier with high impedance cascode current source output
Wide Bandwidth, DC Restoration Circuit 10-VSSOP -40 to 85
OP Amp Single GP ±6.2V 10-Pin VSSOP T/R
Cascode 12.4V 710MHz Transconductance Amplifier,Wideband Amplifier VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
IC,DC Restoration Circuit,TSSOP,10PIN,PLASTIC
VSSOP-10-0.5mm Video Amplifiers ROHS
Not Qualified INDUSTRIAL Surface Mount Dual audio video amplifier circuit 4.6nV/sqrt Hz 2500V/mus 710MHz 40mV
IC DC RESTORATION CIRCUIT 10MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.