Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA541SM

Non-RoHS Compliant EAR99 OPA541 Tube op amp amplifier circuit 38.86mm 0.00005muA 30V 2000kHz
$ 245.589
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA541SM.

Newark

Datasheet14 pages16 years ago
Datasheet21 pages9 years ago
Datasheet22 pages10 years ago
Datasheet14 pages13 years ago

Texas Instruments

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA541SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA541SM.

Related Parts

Texas InstrumentsOPA541BM
Non-RoHS Compliant EAR99 OPA541 Tube op amp buffer circuit 38.86mm 0.00005muA 30V 2000kHz

Descriptions

Descriptions of Texas Instruments OPA541SM provided by its distributors.

Non-RoHS Compliant EAR99 OPA541 Tube op amp amplifier circuit 38.86mm 0.00005muA 30V 2000kHz
Op Amp Single High Output Current Amplifier ±35V/70V 9-Pin(8+Tab) TO-3 Tube
High Power Monolithic Operational Amplifier 8-TO-3
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBFM8
OP AMP, HI POWER, TO-3-8, 541; No. of Amplifiers:1; Op Amp Type:High Voltage; Gain, Bandwidth -3dB:1.6MHz; Slew Rate:10V/µs; Voltage, Supply Min:10V; Voltage, Supply Max:40V; Termination Type:Through Hole; Case Style:TO-3; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bandwidth:1.6MHz; Base Number:541; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:1mV; Voltage, Supply +Nom:30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA541SM.