Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA541BM

Non-RoHS Compliant EAR99 OPA541 Tube op amp buffer circuit 38.86mm 0.00005muA 30V 2000kHz
$ 212.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA541BM.

Farnell

Datasheet14 pages16 years ago
Datasheet13 pages19 years ago

Texas Instruments

DigiKey

Newark

iiiC

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments OPA541BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA541BM.

Related Parts

Texas InstrumentsOPA541SM
Non-RoHS Compliant EAR99 OPA541 Tube op amp amplifier circuit 38.86mm 0.00005muA 30V 2000kHz

Descriptions

Descriptions of Texas Instruments OPA541BM provided by its distributors.

Non-RoHS Compliant EAR99 OPA541 Tube op amp buffer circuit 38.86mm 0.00005muA 30V 2000kHz
Op Amp Single High Output Current Amplifier ±35V/70V 9-Pin(8+Tab) TO-3 Tube
High Power Monolithic Operational Amplifier 8-TO-3
OP AMP, HI POWER, TO-3-8, 541; No. of Amplifiers:1; Op Amp Type:High Voltage; Gain, Bandwidth -3dB:1.6MHz; Slew Rate:10V/µs; Voltage, Supply Min:10V; Voltage, Supply Max:40V; Termination Type:Through Hole; Case Style:TO-3; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bandwidth:1.6MHz; Base Number:541; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:1mV; Voltage, Supply +Nom:30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA541BM.