Texas Instruments OPA462IDDA

Op Amp Single High Voltage Amplifier ±90V/180V 8-Pin HSOIC EP Tube
$ 18.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA462IDDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.44%

CAD Models

Download Texas Instruments OPA462IDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.087
$ 14.489
Stock
294,275
196,318
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
200 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
12 V
-
Max Supply Voltage
180 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA462IDDA.

Descriptions

Descriptions of Texas Instruments OPA462IDDA provided by its distributors.

Op Amp Single High Voltage Amplifier ±90V/180V 8-Pin HSOIC EP Tube
IC OPAMP GP 1 CIRC 8SOPWRPAD / General Purpose Amplifier 1 Circuit 8-SO PowerPad
180-V, wide bandwidth (6.5 MHz), high-slew rate (25 V/µs) unity-gain stable op amp 8-SO PowerPAD -40 to 85
GULL WING Surface Mount General Purpose DUAL op amp buffer circuit 128dB 25V/mus -40C~85C 6.5MHz
Operational Amplifier, 1 Func, 3400uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.