Texas Instruments OPA453FA

Contains Lead Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp buffer circuit 94dB 38V/mus 125C 7.5MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA453FA.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages16 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages25 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 5.472
Stock
1,228
296,133
Authorized Distributors
0
5
Case/Package
TO-263
TO-263
Number of Pins
-
7
Number of Circuits
1
1
Slew Rate
-
23 V/µs
Gain Bandwidth Product
7.5 MHz
7.5 MHz
Input Offset Voltage (Vos)
1 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
86 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5.5 mA
5.5 mA

Descriptions

Descriptions of Texas Instruments OPA453FA provided by its distributors.

Contains Lead Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp buffer circuit 94dB 38V/mus 125C 7.5MHz
Operational Amplifier, 1 Func, 6000uV Offset-Max, PSFM7
80V, 50mA Operational Amplifiers 7-DDPAK/TO-263

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.