Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA445AP

High Voltage FET-Input Operational Amplifier 8-PDIP -55 to 125
$ 12.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA445AP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet23 pages18 years ago
Datasheet3 pages30 years ago

HQonline

Newark

Farnell

LCSC

Inventory History

3 month trend:
-11.91%

CAD Models

Download Texas Instruments OPA445AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA445APG4
High Voltage FET-Input Operational Amplifier 8-PDIP -55 to 125
Texas InstrumentsNE5534P
Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
Texas InstrumentsNE5534AP
Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA445AP provided by its distributors.

High Voltage FET-Input Operational Amplifier 8-PDIP -55 to 125
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Op Amp Single High Voltage Amplifier ±45V 8-Pin PDIP Tube
Texas Instruments Texas Instruments Operational Amplifier PDIPencapsulation, 8Pin, 2MHzgain bandwidth product, 90 VSingle supply voltage none
OP AMP, 2MHZ, 15V/US, 1500UV, PDIP-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 2MHz; Vitesse de balayage: 15V/µs; Gamme de tension d'alimentation: ± 10V à ± 45V; Type de boîtier d'amplificateur: DIP; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA445 AP
  • OPA445AP .
  • OPA445AP.
  • OPA445AP...
  • OPA445AP....