Texas Instruments OPA4388IPWR

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4388IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments OPA4388IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 3.62
Stock
296,939
190,067
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.25 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments OPA4388IPWR provided by its distributors.

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Op Amp Quad Zero Drift Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Operational Amplifier 4 Channel 5V/us Zero-Drift Zero-Crossover True Rail-to-Rail Input/Output 14-Pin TSSOP T/R
Op Amp, 0.0005%, Rail-to-Rail, ±2.75V, 5.5V, Zero-Drift, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.2mm
Operational Amplifier, 4 Func, 8uV Offset-Max, PDSO14
Precision Operational Amplifier
Quad, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 14-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4388IPW(R)