Texas Instruments OPA4342PA

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin PDIP Tube
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4342PA.

element14 APAC

Datasheet15 pages12 years ago

Texas Instruments

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4342PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsOPA4344PA
Operational Amplifier, 1 Mhz, 4, 0.8 V/ S, 2.5V To 5.5V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsTL064ACN
Amplifier; Low Power JFET Input Op Amp; +/- 18V; +/- 30V; 1MHz; PDIP
Texas InstrumentsTL064IN
Quad, 30V, 1MHz, In to V+ operational amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4342PA provided by its distributors.

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin PDIP Tube
Low-Cost, Low-Power, Rail-to-Rail OPERATIONAL AMPLIFIERS
QUAD OP-AMP 6000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP14
150μA(x2 Channels) 1V/μs 30nV/rtHz 1MHz shutdown Rail to Rail 15mA 4 4 2.7V 5.5V 1mV 0.2pA CMOS PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, OP-AMP, 1MHZ, 1V/ us, DIP-14; Op Amp; IC, OP-AMP, 1MHZ, 1V/ us, DIP-14; Op Amp Type:Low Bias Current; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:DIP; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.