What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA4241UAG4

Single-Supply, MicroPower Operational Amplifiers 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4241UAG4.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

iiiC

CAD Models

Download Texas Instruments OPA4241UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.415
$ 10.415
Stock
39,627
320,500
320,500
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.01 V/µs
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
27 µA
27 µA
27 µA

Related Parts

Texas InstrumentsOPA4251UA/2K5
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsOPA4251UAG4
Op Amp Quad Low Offset Voltage Amplifier R-R O/P ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsOPA4171AIDR
Quad, 36-V, 3-MHz, low-power operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4241UAG4 provided by its distributors.

Single-Supply, MicroPower Operational Amplifiers 14-SOIC -40 to 85
OP Amp Quad GP R-R O/P ±18V/36V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Micropower; Gain Bandwidth -3db:35kHz; Slew Rate:0.01V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:36V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.