What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA4170AIDR

Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-SOIC -40 to 125
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4170AIDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-42.97%

CAD Models

Download Texas Instruments OPA4170AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.435
$ 1.716
$ 1.716
Stock
532,936
885,448
885,448
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.2 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
1.8 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
110 µA
475 µA
475 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA4348AIDR
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
Texas InstrumentsOPA4348AID
ROHS3Compliant EAR99 OPA4348 Tube op amp buffer circuit 8.65mm 0.00001muA 5mV 1000kHz
Texas InstrumentsTLC27M4BCD
Quad, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA4170AIDR provided by its distributors.

Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
ROHS3Compliant EAR99 OPA4170 Cut Tape (CT) op amp buffer circuit 8.65mm 0.0035muA 1.8mV 1200kHz
Four channels 8pA 0.4V/us 1.2MHz SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers - Op Amps 36V,microPwr,RRO Quad,Gen Purp Op Amp
110¦ÌA(x2 Channels) 400mV/¦Ìs 22nV/rtHz 1.2MHz Rail to Rail 20mA 4 4 2.7V ¡À18V,36V 250¦ÌV 8pA General Purpose SOIC-14 , 1.75mm
OP-AMP, QUAD, 1.2MHZ, 0.4V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.4V/µs; Gamme de tension d'alimentation: 2.7V à 36V, ± 1.35V à ± 18V; Type de boîtier d'amplifica

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4170AIDR .