Texas Instruments OPA404KUE4

Quad Op-amp 3500 Uv Offset-max 6.4 Mhz Band Width PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA404KUE4.

iiiC

Datasheet15 pages14 years ago

CAD Models

Download Texas Instruments OPA404KUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.64
$ 21.64
Stock
104,559
412,942
412,942
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
750 µV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
9 mA
9 mA
9 mA

Descriptions

Descriptions of Texas Instruments OPA404KUE4 provided by its distributors.

QUAD OP-AMP 3500 uV OFFSET-MAX 6.4 MHz BAND WIDTH PDSO16
OP Amp Quad GP ±18V 16-Pin SOIC Tube
IC OPAMP GP 4 CIRCUIT 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.