Texas Instruments OPA379AIDBVT

Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA379AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-20.61%

CAD Models

Download Texas Instruments OPA379AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.472
$ 1.472
Stock
572,348
726,995
726,995
Authorized Distributors
3
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
113.98 dB
113.98 dB
113.98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.9 µA
2.9 µA
2.9 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA379AIDBVT.

Related Parts

Texas InstrumentsOPA336NJ/250
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 85
Texas InstrumentsOPA336NJ/3K
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 85
Texas InstrumentsOPA336NA/250
Texas Instruments Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
MicrochipMCP6V11T-E/OT
Microchip Precision Zero-Drift Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Microchip Precision Zero-Drift Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
MicrochipMCP6141T-E/OT
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA379AIDBVT provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 1500uV Offset-Max, PDSO5
Single, 5.5-V, 90-kHz, low quiescent current (2.9-μA), RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp, 2.9μA, 30mV/μs, 80nV/rtHz, 90kHz, Shutdown, Rail-to-Rail, 5mA, 1-Ch, 1.8V-5.5V, 400μV, 5pA, General Purpose, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
OP AMP, R-R, 90KHZ, 1.8V, SOT23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 90kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de
OP AMP, R-R, 90KHZ, 1.8V, SOT23-5; No. of Amplifiers:1 Amplifier; Bandwidth:90kHz; Slew Rate:0.03V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:1.8V to 5.5V; Base Number:379; Gain Bandwidth:90kHz; I/O Type:Rail-Rail I/O; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Voltage; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA379AIDBVT .