Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA377QDBVRQ1

Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA377QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

HQonline

Farnell

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-61.83%

CAD Models

Download Texas Instruments OPA377QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA377AIDBVR
Low-cost, low-noise, 5.5-MHz CMOS operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA377AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA376AQDBVRQ1
Automotive Precision, Low Noise, Low Iq Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesMAX4321EUK+T
ROHS3Compliant EAR99 MAX4321 Matte Tin (Sn) op amp amplifier circuit 2.9mm 50nA 5V 5000kHz
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5
STMicroelectronicsLMV821IYLT
Op Amp Single Low Power Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA377QDBVRQ1 provided by its distributors.

Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Automotive Qualified, Low Noise, Low Voltage, Precision Operational Amplifier 5-SOT-23 -40 to 125
Single channel 0.2pA 2V/us 5.5MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
OP-AMP, AEC-Q100, 10MHZ, 2V/US, SOT-23; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 5.5MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.2V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre
OP-AMP, AEC-Q100, 10MHZ, 2V/US, SOT-23; No. of Amplifiers:1 Amplifier; Bandwidth:5.5MHz; Slew Rate:2V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA377QDBVRQ1 .