Texas Instruments OPA338UAG4

Single, 5.5-V, 62.5-MHz, RRO operational amplifier 8-SOIC -40 to 85
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA338UAG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA338UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 3.209
Stock
203,701
794,189
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
12.5 MHz
12.5 MHz
Input Offset Voltage (Vos)
3 mV
500 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
525 µA
525 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA338UAG4.

Related Parts

Texas InstrumentsOPA337UAG4
Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA337UA
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA337UA/2K5
Single, 5.5-V, 3-MHz, RRO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA338UAG4 provided by its distributors.

Single, 5.5-V, 62.5-MHz, RRO operational amplifier 8-SOIC -40 to 85
Op Amp Single Wideband Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:12.5MHz; Slew Rate:4.6V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.