Texas Instruments OPA2889IDRG4

Dual, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2889IDRG4.

Texas Instruments

Datasheet36 pages15 years ago
Datasheet34 pages18 years ago

Newark

CAD Models

Download Texas Instruments OPA2889IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.536
$ 2.536
Stock
31,402
331,205
331,205
Authorized Distributors
0
1
1
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
2.6 V
2.6 V
2.6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
920 µA
920 µA
920 µA

Descriptions

Descriptions of Texas Instruments OPA2889IDRG4 provided by its distributors.

Dual, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC
High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:70V/µs; Supply Voltage Min:2.6V; Supply Voltage Max:12V; No. of Pins:8; Differential Gain:0.06%; Differential Phase:0.04°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.