Texas Instruments OPA2889IDG4

Dual, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2889IDG4.

Texas Instruments

Datasheet36 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

CAD Models

Download Texas Instruments OPA2889IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.536
$ 2.536
Stock
26,515
331,205
331,205
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
2.6 V
2.6 V
2.6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
920 µA
920 µA
920 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2889IDG4.

Related Parts

Texas InstrumentsOPA2832ID
Dual, Low Power, High-Speed , Fixed Gain Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4052CDR
Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4052IDR
Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2889IDG4 provided by its distributors.

Dual, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
OP Amp Dual Volt Fdbk ±6V/12V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:70V/µs; Supply Voltage Min:2.6V; Supply Voltage Max:12V; No. of Pins:8; Differential Gain:0.06%; Differential Phase:0.04°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.