What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2704EA/250

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
$ 3.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2704EA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Verical

Inventory History

3 month trend:
+1.04%

CAD Models

Download Texas Instruments OPA2704EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2704EA/250.

Related Parts

Texas InstrumentsOPA2703EA/250
Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
Texas InstrumentsOPA2703EA/2K5
Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
Texas InstrumentsOPA2705EA/250G4
Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2704EA/250 provided by its distributors.

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
Dual, 12-V, 3-MHz operational amplifier 8-VSSOP -40 to 85
Operational Amplifiers - Op Amps 12V CMOS Rail-to-Rail I/O
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:3MHz; Slew Rate:3V/µs; Supply Voltage Min:3.6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2704EA-250
  • OPA2704EA250