What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2703EA/2K5

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
$ 4.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2703EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA2703EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.229
$ 4.012
Stock
162,461
154,418
Authorized Distributors
0
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2703EA/2K5.

Related Parts

Texas InstrumentsOPA2705EA/250
Dual, 12-V, 1-MHz, low-power, low-offset operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2313IDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsOPA2313IDGKR
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2703EA/2K5 provided by its distributors.

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
Dual, 12-V, 1-MHz operational amplifier 8-VSSOP -40 to 85
Operational Amplifiers - Op Amps 12V CMOS Rail-to-Rail I/O
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:3.6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2703EA-2K5
  • OPA2703EA2K5