Texas Instruments OPA241PA

Texas Instruments Precision Op Amp, Single Channel, PDIP, Dual/Single Supply, TH, 8-Pin
$ 3.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA241PA.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages18 years ago

HQonline

element14 APAC

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.32%

CAD Models

Download Texas Instruments OPA241PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.513
$ 2.81
Stock
246,142
162,345
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
27 µA
27 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA241PAG4
Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin PDIP Tube
Texas InstrumentsOPA251PA
Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin PDIP Tube
Texas InstrumentsINA126P
MicroPOWER INSTRUMENTATION AMPLIFIER Single and Dual Versions | IC INST AMP 1 CIRCUIT 8DIP

Descriptions

Descriptions of Texas Instruments OPA241PA provided by its distributors.

Texas Instruments Precision Op Amp, Single Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin PDIP Tube
Single, 5V single-supply, micro power operational amplifiers 8-PDIP
OP AMP, MICROPOWER, DIP8, 241; No. of Amplifiers:1; Op Amp Type:Micropower; Gain, Bandwidth -3dB:35kHz; Slew Rate:0.01; Voltage, Supply Min:2.7V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:35MHz; Base Number:241; I/O Type:Rail-Rail Outputs; IC Generic Number:241; Logic Function Number:241; Operational Amplifier Features:micropower Single supply; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:250µV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA241PA .
  • OPA241PA.