Texas Instruments OPA234E

Operational Amplifier

Price and Stock

Alternate Parts

Price @ 1000
$ 3.544
$ 3.544
Stock
138,223
152,081
152,081
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
-
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
-
350 kHz
350 kHz
Input Offset Voltage (Vos)
-
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
110.46 dB
110.46 dB
Common Mode Rejection Ratio
-
91 dB
91 dB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Texas Instruments OPA234E provided by its distributors.

OPERATIONAL AMPLIFIER
OPA234E TexasInstruments

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.