Texas Instruments OPA2344PAG4

Low Power, Single-Supply, ail-To- ail Operational Amplifiers MicroAmplifier(TM) Ser 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2344PAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago

Upverter

Newark

CAD Models

Download Texas Instruments OPA2344PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.159
Stock
159,354
419,963
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA

Descriptions

Descriptions of Texas Instruments OPA2344PAG4 provided by its distributors.

Low Power, Single-Supply, ail-To- ail Operational Amplifiers MicroAmplifier(TM) Ser 8-PDIP -40 to 85
DUAL OP-AMP 1200 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP8
OP Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube
OP AMP DUAL LOW PWR RAIL-TO-RAIL<AZ
ROHS3Compliant EAR99 OPA2344 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 9.81mm 0.00001muA 1mV 1000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:0.8V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.