What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2316IDGK

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive Medical 8-Pin VSSOP Tube

$ 1.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2316IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet42 pages11 years ago
Datasheet39 pages11 years ago
Datasheet35 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments OPA2316IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.109
$ 0.931
$ 0.931
Stock
288,337
305,162
305,162
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2316IDGK.

Related Parts

Texas InstrumentsTLV2316IDGKR
Dual, 5.5-V, 10-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2316IDGKT
Dual, 5.5-V, 10-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2632IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments OPA2316IDGK provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive Medical 8-Pin VSSOP Tube
Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
IC CMOS 2 CIRCUIT 8VSSOP / CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
0.0008% Rail to Rail ±2.75V,5.5V CMOS VSSOP-8 SMD mount 950μm(height)
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
OP-AMP, DUAL, 10MHZ, 6V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 6V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombre de
OP-AMP, DUAL, 10MHZ, 6V/US, VSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:6V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:2Amplifiers; Op Amp Type:Rail to Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2316IDGK .