What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2182ID

Highest-precision, 36-V, 5-MHz, dual, low-noise, zero-drift, MUX-friendly amplifier 8-SOIC -40 to 125
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2182ID.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
-3.14%

CAD Models

Download Texas Instruments OPA2182ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.3
Stock
220,557
251,376
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
450 nV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments OPA2182ID provided by its distributors.

Highest-precision, 36-V, 5-MHz, dual, low-noise, zero-drift, MUX-friendly amplifier 8-SOIC -40 to 125
850¦ÌA(x2 Channels) 10V/¦Ìs 5MHz 65mA 450¦ÌV 50pA SOIC-8
5MHz 0.45uV 50pA 2 SOP-8 Precision OpAmps ROHS
Operational Amplifiers - Op Amps Industry s lowest offset drift (0.012 uV/ C, max), 5.7 nV/rtHz, MUX-friendly 36V op amp 8-SOIC -40 to 125
36V LOW NOISE ZERO DRIFT DUAL OP AMP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.