Texas Instruments OPA2170AID

Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2170AID.

Upverter

Datasheet34 pages11 years ago
Datasheet30 pages14 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-28.97%

CAD Models

Download Texas Instruments OPA2170AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.191
$ 1.23
Stock
235,690
476,629
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsOPA2237UA
Texas Instruments Precision Op Amp Dual Channel SOIC Dual/Single Supply SMD 8-Pin
Texas InstrumentsOPA2237UA/2K5
Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC
Texas InstrumentsTL103WAIDR
Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105

Descriptions

Descriptions of Texas Instruments OPA2170AID provided by its distributors.

Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
OP AMP, DUAL, 36V, 1.2MHZ, 8SOIC; No. of Amplifiers:2 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.4V/µs; Supply Voltage Range:2.7V to 36V; Amplifier Case Style:SOI; Available until stocks are exhausted Alternative available
OP AMP, DUAL, 36V, 1.2MHZ, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.2MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: 2.7V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 36V; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2170AID .
  • OPA2170AID.