Texas Instruments OPA2107AP

Operational Amplifier, Dual, 4.5 Mhz, 2, 18 V/ S, 10V To 18V, Dip, 8 Rohs Compliant: Yes
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2107AP.

Upverter

Datasheet14 pages14 years ago

Texas Instruments

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments OPA2107AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2107AP.

Related Parts

Texas InstrumentsTL3472IP
Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-PDIP -40 to 105
Texas InstrumentsTL3472CP
Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsOPA2132P
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments OPA2107AP provided by its distributors.

Operational Amplifier, Dual, 4.5 Mhz, 2, 18 V/ S, 10V To 18V, Dip, 8 Rohs Compliant: Yes
Op Amp Dual Precision Amplifier ±18V 8-Pin PDIP Tube
ROHS3Compliant EAR99 OPA2107 Tube op amp amplifier circuit 9.81mm 0.0015muA 9V 4500kHz
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
Dual, 30-V, 4.5-MHz operational amplifier 8-PDIP
OP AMP, DUAL, DIFET PRECISION, 8DIP; No. of Amplifiers: 2 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 18V/µs; Supply Voltage Range: ± 10V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 10V to ± 18V; Base Number: 2107; Gain Bandwidth: 4.5MHz; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision; Operating Temperature Range: -25°C to +85°C; Supply Voltage Max: 36V; Supply Voltage Min: 9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2107AP .