Texas Instruments OPA191IDR

Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
$ 1.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA191IDR.

Texas Instruments

Datasheet45 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-2.59%

CAD Models

Download Texas Instruments OPA191IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMP2011MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6G01T-E/SN
MCP6G01 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8
Texas InstrumentsLMV2011MAX/NOPB
High Precision, ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsLMP2011MAX/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
MicrochipMCP6021-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA191IDR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
Low-Power, Precision, 36-V, e-trim CMOS Amplifier 8-SOIC -40 to 125
Op Amp, Rail to Rail ±18V 36V General Purpose SOIC-8 SMD 1.75mm H
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO8
OPAMP, 2.5MHZ, 7.5V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:2.5MHz; Slew Rate:7.5V/µs; Supply Voltage Range:± 2.25V to ± 18V, 4.5V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); No. of Amplifiers:1Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.