Texas Instruments OPA187IDR

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA187IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.60%

CAD Models

Download Texas Instruments OPA187IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.252
$ 1.6
Stock
331,139
187,743
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments OPA187IDR provided by its distributors.

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Low Power Rail-to-Rail Output 36V Operational Amplifier 8-Pin SOIC T/R
Op Amp, Rail-to-Rail, 4.5V±18V, 36V Zero-Drift, 0.035%, SOIC-8, SMD
Op Amp Single Auto Zero Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
550kHz 1uV 100pA Single channel SOIC-8 Precision Op Amps ROHS
Zero drift (10µV, 0.001µV/°C), MUX-friendly, low power, RRO, CMOS precision op amp 8-SOIC -40 to 125
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.