Texas Instruments OPA129UBE4

Ultra-Low Bias Current Difet Operational Amplifier 8-SOIC -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA129UBE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages19 years ago
Datasheet2 pages19 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA129UBE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsOPA129UB
Op Amp Single Low Input Bias Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP GP 1MHZ 8SOIC
Texas InstrumentsOPA129UBG4
Ultra-Low Bias Current Difet Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA129U
Op Amp Single Low Input Bias Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP GP 1MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments OPA129UBE4 provided by its distributors.

Ultra-Low Bias Current Difet Operational Amplifier 8-SOIC -40 to 125
Op Amp Single Low Input Bias Current Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
OP AMP, DIFET LOW BIAS, SOIC8, 129; No. of Amplifiers:1; Op Amp Type:Low Input Bias; Gain, Bandwidth -3dB:1MHz; Slew Rate:2.5V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:DIFET; Bandwidth:1MHz; Base Number:129; IC Generic Number:129; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Voltage, Input Offset Max:2mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.