Texas Instruments OPA129U

Op Amp Single Low Input Bias Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP GP 1MHZ 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA129U.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages19 years ago
Datasheet2 pages19 years ago

Upverter

Arrow Electronics

Farnell

DigiKey

CAD Models

Download Texas Instruments OPA129U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsOPA129UB
Op Amp Single Low Input Bias Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP GP 1MHZ 8SOIC
Texas InstrumentsOPA129UE4
Operational Amplifier, Single, 1 Mhz, 1, 2.5 V/ S, 5V To 18V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA130UA
Texas Instruments Precision Op Amp, Single Channel, SOIC Package, Dual Supply, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments OPA129U provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP GP 1MHZ 8SOIC
Ultra-Low Bias Current Difet Operational Amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 OPA129 Tube op amp buffer circuit 4.9mm 2.5e-7muA 9V 1000kHz
Op Amp, 1Mhz, 2.5V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:2.5V/Μs; Supply Voltage Range:± 5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA129U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA129U ..
  • OPA129U.