Texas Instruments OPA128SM

Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA128SM.

element14 APAC

Datasheet11 pages17 years ago

Texas Instruments

Newark

Augswan

iiiC

CAD Models

Download Texas Instruments OPA128SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsOPA128LM
Operational Amplifier, Single, 1 Mhz, 1, 1 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Texas InstrumentsOPA128KM
Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125
Analog DevicesAD549KHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: No
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Analog DevicesAD549LHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Texas InstrumentsOPA128JM
Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125

Descriptions

Descriptions of Texas Instruments OPA128SM provided by its distributors.

Difet Electrometer-Grade Operational Amplifier 8-TO-99 -55 to 125
Op Amp Single Ultra Low Bias Current Amplifier ±18V 8-Pin TO-99 Tube
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA128SM .
  • OPA128SM.