What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ONET1151LRGER

11.3-Gbps low-power laser diode driver 24-VQFN -40 to 100
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET1151LRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages14 years ago

LCSC

CAD Models

Download Texas Instruments ONET1151LRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.788
Stock
513,078
152,204
Authorized Distributors
0
3
Data Rate
11.3 Gbps
11.3 Gbps
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Output Current
-
-
Max Operating Temperature
100 °C
100 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
Tape & Reel
Tape & Reel (TR)
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
120 mA
Operating Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ONET1151LRGER.

Descriptions

Descriptions of Texas Instruments ONET1151LRGER provided by its distributors.

11.3-Gbps low-power laser diode driver 24-VQFN -40 to 100
11.35Gbps 2.8V~3.63V 120mA VQFN-24-EP(4x4) Laser Drivers ROHS
ACTIVE (Last Updated: 6days ago) Surface Mount ONET115 e4 laser driver -40C~100C 120mA 4mm 3.63V
Laser Driver 11.3Gbps 1-CH 24-Pin QFN T/R
IC LASER DR 11.35GB 3.63V 24VQFN
IC LASER DRIVER 11.3GBPS 24VQFN
ATM/SONET/SDH SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.