Texas Instruments ONET1130ECRSMR

11.7-Gbps transceiver with dual CDRs & integrated modulator driver 32-VQFN -40 to 100
$ 18.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET1130ECRSMR.

Texas Instruments

Datasheet7 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ONET1130ECRSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.913
$ 26.295
Stock
208,366
211,823
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
2.63 V
2.63 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ONET1130ECRSMR.

Descriptions

Descriptions of Texas Instruments ONET1130ECRSMR provided by its distributors.

11.7-Gbps transceiver with dual CDRs & integrated modulator driver 32-VQFN -40 to 100
266mA 2.63V VQFN-32 SMD mount,glue mount 950μm(height)
RF Transceiver Module 2.5V 32-Pin VQFN EP T/R
Transceiver 1TX 1RX 11.7Gbps 32-Pin VQFN T/R
11.7Gbps Transceiver w. CDR & EML Driver
ATM/SONET/SDH TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.