Texas Instruments OMAP3515ECUS72

IC Mpu OMAP-35XX 720MHZ 423FCBGA / Soc OMAP3 Arm Cortex A8 423-PIN Fcbga
$ 52.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3515ECUS72.

Texas Instruments

Datasheet264 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet264 pages13 years ago
Datasheet263 pages14 years ago
Datasheet263 pages15 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3515ECUS72 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.415
$ 42.99
$ 42.99
Stock
126,856
157,286
157,286
Authorized Distributors
0
0
0
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
720 MHz
720 MHz
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Memory Type
L2 Cache, ROM, SRAM
L2 Cache, ROM, SRAM
L2 Cache, ROM, SRAM
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3515ECUS72.

Related Parts

Texas InstrumentsOMAP3503ECUSA
Sitara processor: Arm Cortex-A8, LPDDR 423-FCCSP -40 to 105
Texas InstrumentsOMAP3503ECUS
Sitara processor: Arm Cortex-A8, LPDDR 423-FCCSP 0 to 90
Texas InstrumentsOMAP3503ECUS72
IC MPU OMAP-35XX 720MHZ 423FCBGA / SOC OMAP3 ARM Cortex A8 423-Pin FCBGA

Descriptions

Descriptions of Texas Instruments OMAP3515ECUS72 provided by its distributors.

IC MPU OMAP-35XX 720MHZ 423FCBGA / SOC OMAP3 ARM Cortex A8 423-Pin FCBGA
Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 423-FCCSP 0 to 90
Applications Processor 423-Pin FC-BGA Tray
IC MPU OMAP-35XX 720MHZ 423FCBGA
USB 1.x (3),USB 2.0 (1) 720MHz L1/L2 CACHE,ROM,SRAM 1 720MHz 16KB 1.8V,3V 1-Wire,I2C,SPI,UART,USB 32bit ARM® Cortex®-A8 PBGA-423 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.