Texas Instruments NE555PWE4

Single Precision Timer 8-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555PWE4.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet34 pages12 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

CAD Models

Download Texas Instruments NE555PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
28,920
545,946
545,946
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Descriptions

Descriptions of Texas Instruments NE555PWE4 provided by its distributors.

Single Precision Timer 8-TSSOP 0 to 70
Standard Timer Single 8-Pin TSSOP Tube
IC OSC SGL TIMER 100KHZ 8TSSOP
Timers & Support Products Sgl Prec Timer
PULSE; RECTANGULAR TIMER PDSO8
Timer IC; Frequency Max:0.5MHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.