Texas Instruments NE555PW

Single Precision Timer 8-TSSOP 0 to 70
$ 0.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555PW.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet34 pages12 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

SHENGYU ELECTRONICS

LCSC

Newark

iiiC

Inventory History

3 month trend:
-4.94%

CAD Models

Download Texas Instruments NE555PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.113
$ 0.113
Stock
379,030
561,301
561,301
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Quiescent Current
15 mA
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
-
100 kHz
100 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsNE555PWR
Single Precision Timer 8-TSSOP 0 to 70
Texas InstrumentsNE555PWRG4
IC, PRECISION TIMER, 500KHZ, 16V, 8-TSSOP, FULL REEL

Descriptions

Descriptions of Texas Instruments NE555PW provided by its distributors.

Single Precision Timer 8-TSSOP 0 to 70
Standard Timer Single 0C 70C 8-Pin TSSOP Tube
PRECISION TIMER, 500KHZ, 16V, 8-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.