Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NE555

these devices are precision timing circuits capable of producing accurate time delays or oscillation. in the...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555.

Texas Instruments

Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

CAD Models

Download Texas Instruments NE555 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments NE555 provided by its distributors.

these devices are precision timing circuits capable of producing accurate time delays or oscillation. in the time-delay or monostable mode of operation the timed interval is controlled by a single external resistor and capacitor network. in the astable mode of operation the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. the threshold and trigger levels normally are two-thirds and one-third respectively of vcc. these levels can be altered by use of the control-voltage terminal. when the trigger input falls below the trigger level the flip-flop is set and the output goes high. if the trigger input is above the trigger level and the threshold input is above the threshold level the flip-flop is reset and the output is low. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 555
  • NE555.