What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments NE5532PSRG4

Dual Low-Noise High-Speed Audio Operational Amplifier 8-SO 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532PSRG4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages23 years ago

Upverter

CAD Models

Download Texas Instruments NE5532PSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
Stock
43,438
132,318
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
-
Number of Circuits
2
2
Slew Rate
9 V/µs
-
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
8 mA
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532PSRG4.

Descriptions

Descriptions of Texas Instruments NE5532PSRG4 provided by its distributors.

Dual Low-Noise High-Speed Audio Operational Amplifier 8-SO 0 to 70
OP Amp Dual GP ±15V 8-Pin SOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:10MHz; Slew Rate:9V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.