Texas Instruments MSP430L092SPWR

4 MHz MCU with 2KB ROM, 2KB SRAM, 8-bit ADC, 8-bit DAC, comparator, timer ; 14-TSSOP 0 to 50
$ 1.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430L092SPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

HQonline

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments MSP430L092SPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.763
$ 2.113
Stock
293,791
179,939
Authorized Distributors
4
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
-
-
Number of I/Os
11
11
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Min Supply Voltage
900 mV
1.5 V
Max Supply Voltage
1.65 V
1.65 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
50 °C
50 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430L092SPWR.

Related Parts

Texas InstrumentsMSP430F2011IPW
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2231IPW14
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2211IPW14
16 MHz MCU with 2KB Flash, 128B SRAM, comparator, timer 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430L092SPWR provided by its distributors.

4 MHz MCU with 2KB ROM, 2KB SRAM, 8-bit ADC, 8-bit DAC, comparator, timer ; 14-TSSOP 0 to 50
4MHz 16-bit MCU, 2KB ROM/RAM, 4x 8-bit ADC, 6x Timer, 11x GPIO, TSSOP
MCU 16-bit MSP430 MSP430 RISC 2KB ROM 14-Pin TSSOP T/R
900mV~1.65V 4MHz 2KB ROM 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 11 1.5V 1.65V 4MHz JTAG A/D 8x8b;D/A 1x8b 16bit MSP430 CPU16 TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.