Texas Instruments MSP430G2001IPW14

MSP430 MCU, 16MHz, 1KB Flash, 16-Bit, 10-Pin, TSSOP-14, SMD, 1.05mm H, Brown-out/POR/PWM/WDT
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2001IPW14.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Datasheet48 pages13 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14

Upverter

Farnell

Inventory History

3 month trend:
-23.74%

CAD Models

Download Texas Instruments MSP430G2001IPW14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.027
$ 0.932
Stock
1,116,995
512,961
Authorized Distributors
4
5
Core Architecture
RISC
RISC
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
2-Wire
-
Number of I/Os
10
10
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2001IPW14.

Related Parts

Texas InstrumentsMSP430G2231IPW14R
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2211IPW14R
16 MHz MCU with 2KB Flash, 128B SRAM, comparator, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2302IPW14
16 MHz MCU with 4KB Flash, 256B SRAM, SPI/I2C, timer 14-TSSOP -40 to 85
PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14
2V~5.5V PIC 72Byte 20MHz FLASH 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube

Descriptions

Descriptions of Texas Instruments MSP430G2001IPW14 provided by its distributors.

MSP430 MCU, 16MHz, 1KB Flash, 16-Bit, 10-Pin, TSSOP-14, SMD, 1.05mm H, Brown-out/POR/PWM/WDT
16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 14-TSSOP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, TSSOP-14
MSP430G2x01, MSP430G2x11 Mixed Signal Microcontroller 14-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 512B Flash 2.5V/3.3V 14-Pin TSSOP Tube
MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Product Range: MSP430 Family MSP430G2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Pro; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2001IPW14.