Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FR5889IPMR

Rotary Sensing MCU with extended scan interface, 128KB FRAM, 2KB SRAM for flow meters 64-LQFP -40 to 85
$ 4.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5889IPMR.

Texas Instruments

Datasheet176 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages11 years ago
Datasheet168 pages12 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.31%

CAD Models

Download Texas Instruments MSP430FR5889IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.795
$ 6.405
Stock
225,779
203,669
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
16 b
Max Frequency
-
16 MHz
Number of I/Os
48
48
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
Memory Size
128 kB
128 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5889IPMR.

Related Parts

Texas InstrumentsMSP430F6736AIPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
Texas InstrumentsMSP430F6726AIPNR
Microcontrollers (MCU); MSP430F6726AIPNR; TEXAS INSTRUMENTS; 8 kB; FLASH; 52
Texas InstrumentsMSP430FR6928IPMR
Power Switch Hi Side/Lo Side 0.26A/0.26A/0.13A/0.13A/0.26A/0.26A/0.26A/0.26A 24-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments MSP430FR5889IPMR provided by its distributors.

Rotary Sensing MCU with extended scan interface, 128KB FRAM, 2KB SRAM for flow meters 64-LQFP -40 to 85
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP64
MCU 16-Bit MSP430 RISC 128KB FRAM 2.5V/3.3V 64-Pin LQFP T/R
IC MCU 16BIT 128KB FRAM 64LQFP / MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-LQFP (10x10)
1.8V~3.6V 16MHz 2KB FRAM 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 48 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 12x12b 16bit MSP430 CPUXV2 QFP SMD mount,glue mount 10mm*10mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.