Texas Instruments MSP430FR2033IPM

16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 64-LQFP -40 to 85
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2033IPM.

Texas Instruments

Datasheet88 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages11 years ago
Datasheet82 pages12 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.94%

CAD Models

Download Texas Instruments MSP430FR2033IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 1.749
Stock
205,894
373,642
Authorized Distributors
1
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
-
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
60
60
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2033IPM.

Related Parts

Texas InstrumentsMSP430FR4133IPMR
16-bit MCU, 16MHz, 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, 52 I/O, LQFP-64
Texas InstrumentsMSP430FR4133IPM
16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 64-LQFP -40 to 85
Texas InstrumentsMSP430F4152IPMR
16KB 1.8V~3.6V MSP430 8MHz 56 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments MSP430FR2033IPM provided by its distributors.

16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 64-LQFP -40 to 85
MCU 16-Bit MSP430 RISC 15.5KB FRAM 2.5V/3.3V 64-Pin LQFP
16-bit Microcontrollers - MCU 16KB FRAM, 2KB SRAM 16Mhz Ultra-Lw-Power
IC MCU 16BIT 15.5KB FRAM 64LQFP / MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 64-LQFP (10x10)
1.8V~3.6V 16MHz 2KB FRAM 15.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 60 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 10x10b 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.