Texas Instruments MSP430FG4619IPZ

MCU 16-bit MSP430 MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 17.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4619IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet112 pages11 years ago
Datasheet871 pages19 years ago
Technical Drawing2 pages27 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
-1.19%

CAD Models

Download Texas Instruments MSP430FG4619IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.915
$ 16.793
Stock
200,964
324,170
Authorized Distributors
3
2
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
80
80
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4619IPZ.

Related Parts

Texas InstrumentsMSP430F47197IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
Texas InstrumentsMSP430F47193IPZR
16-bit 16MHz MCU, 120KB Flash, 4KB RAM, 3 Sigma-Delta ADCs, LCD, LQFP
Texas InstrumentsMSP430F47197IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments MSP430FG4619IPZ provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray
8 MHz MCU with 120KB Flash, 4KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 160 seg LCD 100-LQFP -40 to 85
MSP430 8MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit MCU, 8MHz, 120KB Flash, 4KB RAM, 12-bit ADC, LQFP
IC MCU 16BIT 120KB FLASH 100LQFP MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 120KB (120K x 8 + 256B) FLASH 100-LQFP (14x14)
MCU 16-bit MSP430 CPUX, 8MHz, 4KB Flash, 120KB RAM, Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, On-Chip Temp Sensor, I2C, IrDA, LINbus, SCI, SPI, UART, USART, A/D 12x12b, D/A 2x12b, QFP, SMD, 14mm × 14mm × 1.4mm
MCU, 16BIT, 120K FLASH, 8K RAM, LQFP100; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:80; Program Memory Size:120 KB; RAM Memory Size:4KB; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DAC, DMA, LCD Driver, RTC, SVS, Timer; No. of PWM Channels:5; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:120KB; Interface:I2C, JTAG, SPI, USART; Interface:JTAG, SPI, UART, USART; Interface Type:I2C, SPI, UART; Memory Size:120 KB; Memory Type:FLASH; No. of ADC Inputs:12; No. of Bits:16; No. of I/O's:80; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Peripherals:ADC, Comparator, DAC, DMA, RTC; Program Memory Size:120KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.