Descriptions of Texas Instruments MSP430FG4616IPZ provided by its distributors.
8 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 160 seg LCD 100-LQFP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP Tray
IC MCU 16BIT 92KB FLASH 100LQFP / MSP430 CPUX series Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 100-LQFP (14x14)
MSP430 MCU, 16bit, CPUX, 8MHz, 4KB Flash, 92KB, Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, On-Chip Temp Sensor, 80-Pin, 1.8V~3.6V, I2C, IrDA, LINbus, SCI, SPI, UART, USART, A/D 12x12b, D/A 2x12b, QFP, SMD, 14mm × 14mm × 1.4mm
MCU, 16BIT, 92K FLASH, 4K RAM, LQFP100; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:80; Program Memory Size:92 KB; RAM Memory Size:4KB; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DAC, DMA, LCD Driver, RTC, SVS, Timer; No. of PWM Channels:5; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:92KB; Interface:I2C, JTAG, SPI, USART; Interface:JTAG, SPI, UART, USART; Interface Type:I2C, SPI, UART; Memory Size:92KB; Memory Type:FLASH; No. of ADC Inputs:12; No. of Bits:16; No. of I/O's:80; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Peripherals:ADC, Comparator, DAC, DMA, RTC; Program Memory Size:92KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD