Texas Instruments MSP430FG439IPN

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 80-LQFP (12x12)
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG439IPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet73 pages15 years ago
Datasheet5 pages20 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FG439IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.42
$ 7.254
Stock
1,418,764
358,306
Authorized Distributors
3
3
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG439IPN.

Related Parts

Texas InstrumentsMSP430F479IPNR
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 80-Pin LQFP T/R
Texas InstrumentsMSP430F439IPNR
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART, 128 seg LCD 80-LQFP -40 to 85
Texas InstrumentsMSP430F478IPNR
MCU 16-bit MSP430 MSP430 RISC 48KB Flash 2.5V/3.3V 80-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430FG439IPN provided by its distributors.

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 80-LQFP (12x12)
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 128 seg LCD 80-LQFP -40 to 85
MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 80-Pin LQFP Tray
1.8V~3.6V 8MHz 2KB FLASH 60KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART A/D 12x12b,D/A 2x12b 16bit MSP430 CPU16 QFP SMD mount 12mm*12mm*1.4mm
MCU, 16BIT, 60K FLASH, 2K RAM, LQFP80; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:60 KB; RAM Memory Size:2KB; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DAC, DMA, LCD Driver, SVS, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:60KB; Interface:JTAG, SPI, USART; Interface:JTAG, SPI, UART, USART; Interface Type:SPI, UART; Memory Size:60 KB; Memory Type:FLASH; No. of ADC Inputs:12; No. of Bits:16; No. of I/O's:48; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Peripherals:ADC, Comparator, DAC, DMA, POR; Program Memory Size:60KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FG439IPN.