Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F6724AIPN

MCU 16-Bit MSP430 RISC 96KB Flash 3.3V 80-Pin LQFP
$ 5.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6724AIPN.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet149 pages11 years ago
Datasheet149 pages11 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6724AIPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.062
$ 4.081
Stock
140,472
381,385
Authorized Distributors
0
0
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
52
52
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
96 kB
96 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6724AIPN.

Related Parts

Texas InstrumentsMSP430FR6928IPMR
16 MHz MCU with 96KB FRAM, 2KB SRAM, LCD, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 64-LQFP -40 to 85
Texas InstrumentsMSP430FR6928IPM
16 MHz MCU with 96KB FRAM, 2KB SRAM, LCD, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 64-LQFP -40 to 85
Texas InstrumentsMSP430FR6988IPNR
Rotary Sensing MCU with extended scan interface, 96KB FRAM, AES, LCD for flow meters 80-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F6724AIPN provided by its distributors.

MCU 16-Bit MSP430 RISC 96KB Flash 3.3V 80-Pin LQFP
IC MCU 16BIT 96KB FLASH 80LQFP MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 80-LQFP (12x12)
1.8V~3.6V 25MHz 4KB FLASH 96KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 52 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 5x10b,2x24b 16bit MSP430 CPUXV2 LQFP-80 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.