What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430F6723AIPN

MCU 16-Bit MSP430 RISC 64KB Flash 3.3V 80-Pin LQFP
$ 5.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6723AIPN.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet149 pages11 years ago
Datasheet149 pages11 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6723AIPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.001
$ 4.48
Stock
140,967
644,225
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
52
52
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6723AIPN.

Related Parts

Texas InstrumentsMSP430FR6922IPMR
MCU 16-bit MSP430 RISC 64KB FRAM 2.5V/3.3V Medical 64-Pin LQFP T/R
Texas InstrumentsMSP430FR6927IPMR
IC MCU 16BIT 64KB FRAM 64LQFP / MCU 16-bit MSP430 RISC 64KB FRAM 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsMSP430FR6822IPMR
MCU 16-Bit MSP430 RISC 64KB FRAM 2.5V/3.3V 64-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F6723AIPN provided by its distributors.

MCU 16-Bit MSP430 RISC 64KB Flash 3.3V 80-Pin LQFP
Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 64KB Flash, 4KB RAM 80-LQFP -40 to 85
IC MCU 16BIT 64KB FLASH 80LQFP
Ultra low power Micro Controller
1.8V~3.6V 25MHz 4KB FLASH 64KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT 52 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 5x10b,2x24b 16bit MSP430 CPUXV2 QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.