Texas Instruments MSP430F6658IPZR

MSP430F66x Mixed Signal Microcontroller 100-LQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6658IPZR.

Texas Instruments

Datasheet122 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet120 pages13 years ago
Datasheet121 pages13 years ago
Datasheet116 pages13 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments MSP430F6658IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.043
Stock
123,133
185,563
Authorized Distributors
0
1
Core Architecture
MSP430
RISC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART, USB
I2C, SPI, UART, USB
Number of I/Os
74
74
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6658IPZR.

Related Parts

Texas InstrumentsMSP430F5358IPZR
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Texas InstrumentsMSP430F5658IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5658IPZR
20 MHz MCU with 384KB Flash, 32KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F6658IPZR provided by its distributors.

MSP430F66x Mixed Signal Microcontroller 100-LQFP -40 to 85
IC MCU 16BIT 384KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP T/R
IC MCU 16BIT 384KB FLASH 100LQFP
Ultra low power Micro Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.